Part Details for A20410400R50 by Eaton Bussmann
Overview of A20410400R50 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A20410400R50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1086
|
Newark | Magnum 2000 Series/ Bulk |Eaton Bussmann A20410400R50 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $4.5900 | Buy Now |
DISTI #
283-A20410400R50-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.375" Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8221 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $4.5100 | Buy Now |
DISTI #
000000000003155849
|
Sager | Barrier Terminal Blocks Single Row 4 Pole MAGNUM 2000 SERIES Min Qty: 100 | 0 |
|
$3.5800 / $3.7900 | Buy Now |