Part Details for A204207R35 by Eaton Bussmann
Overview of A204207R35 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A204207R35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1132
|
Newark | Magnum 2000 Series/ Bulk |Eaton Bussmann A204207R35 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $7.4600 | Buy Now |
DISTI #
283-A204207R35-ND
|
DigiKey | CONN BARRIER STRIP 7CIRC 0.375" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3806 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 7 POS 9.53mm Wire Wrap ST Thru-Hole 30A RoHS: Compliant | 0 |
|
$5.1500 / $7.0100 | Buy Now |
DISTI #
000000000003155888
|
Sager | Barrier Terminal Blocks Single Row 7 Pole MAGNUM 2000 SERIES | 0 |
|
Buy Now |