Part Details for A20440507WR by Eaton Bussmann
Overview of A20440507WR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A20440507WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1169
|
Newark | Magnum 2000 Series/ Bulk |Eaton Bussmann A20440507WR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $5.2800 | Buy Now |
DISTI #
283-A20440507WR-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4961 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8100 / $5.1900 | Buy Now |
DISTI #
000000000003155910
|
Sager | Barrier Terminal Blocks Single Row 5 Pole MAGNUM 2000 SERIES | 0 |
|
Buy Now |