Part Details for A20503RNCB by C&K
Overview of A20503RNCB by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A20503RNCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A20503RNCB-ND
|
DigiKey | SWITCH ROTARY 5POS 0.4VA 20V Min Qty: 72 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6212 | Buy Now |
DISTI #
611-A20503RNCB
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 0 |
|
$9.6200 | Order Now |
DISTI #
000000000002642172
|
Sager | Rotary Switches Rotary | 0 |
|
Buy Now |
Part Details for A20503RNCB
A20503RNCB CAD Models
A20503RNCB Part Data Attributes:
|
A20503RNCB
C&K
Buy Now
Datasheet
|
Compare Parts:
A20503RNCB
C&K
ROTARY SWITCH-5POSITIONS, DP5T, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.375 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | FLAT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |