Part Details for A20710307R42AB by Eaton Bussmann
Overview of A20710307R42AB by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A20710307R42AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6265
|
Newark | Magnum 2000/Cooper Bussmann |Eaton Bussmann A20710307R42AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $4.4000 | Buy Now |
DISTI #
83R1223
|
Newark | Magnum 2000/ Bulk |Eaton Bussmann A20710307R42AB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $4.8000 | Buy Now |
DISTI #
283-A20710307R42AB-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8171 / $7.6300 | Buy Now |
|
Onlinecomponents.com | Terminal Block Single Row RoHS: Compliant | 0 |
|
$3.4600 / $4.7100 | Buy Now |
DISTI #
000000000003155958
|
Sager | Barrier Terminal Blocks Single Row 3 Pole MAGNUM 2000 SERIES | 0 |
|
Buy Now |