Part Details for A20710500R53AB by Eaton Bussmann
Overview of A20710500R53AB by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A20710500R53AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1234
|
Newark | Magnum 2000 Series/ Bulk |Eaton Bussmann A20710500R53AB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 / $6.9100 | Buy Now |
DISTI #
283-A20710500R53AB-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7670 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.9900 / $6.7800 | Buy Now | |
DISTI #
000000000003155965
|
Sager | Barrier Terminal Blocks Single Row 5 Pole MAGNUM 2000 SERIES | 0 |
|
Buy Now |