Part Details for A207106R42DR by Eaton Bussmann
Overview of A207106R42DR by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A207106R42DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X3949
|
Newark | A2000 Series 6-Pole Barrier Strip/ Bulk |Eaton Bussmann A207106R42DR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $7.3900 | Buy Now |
DISTI #
2266-A207106R42DR-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 15 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$6.0300 / $6.5100 | Buy Now |
DISTI #
283-A207106R42DR-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2419 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
175 Partner Stock |
|
$5.4500 / $7.4100 | Buy Now |
DISTI #
000000000005109508
|
Sager | Barrier Terminal Blocks Single Row 6 Pole MAGNUM 2000 SERIES | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
175 Partner Stock |
|
$5.4500 / $7.4100 | Buy Now |