Part Details for A207224R35 by Eaton Bussmann
Overview of A207224R35 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A207224R35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1294
|
Newark | A2 Family Tb, 24 Pole/ Bulk |Eaton Bussmann A207224R35 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3400 / $22.7400 | Buy Now |
DISTI #
283-A207224R35-ND
|
DigiKey | CONN BARRIER STRP 24CIRC 0.375" Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5654 / $24.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1200 / $27.1500 | Buy Now |
DISTI #
000000000003156003
|
Sager | Barrier Terminal Blocks Single Row 24 Pole MAGNUM 2000 SERIES Min Qty: 50 | 0 |
|
$19.0800 | Buy Now |