Part Details for A207312 by Eaton Bussmann
Overview of A207312 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A207312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1330
|
Newark | A207312-Nl/ Bulk |Eaton Bussmann A207312 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0800 / $8.7300 | Buy Now |
DISTI #
283-A207312-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.375" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0774 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7800 / $8.7600 | Buy Now |
DISTI #
000000000003484359
|
Sager | Barrier Terminal Blocks Single Row 12 Pole MAGNUM 2000 SERIES | 0 |
|
Buy Now |