Part Details for A20GVB7K by OMRON Industrial Automation
Overview of A20GVB7K by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A20GVB7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | General purpose basic snap action switch – SPDT - 20 A - Hinge lever- Screw terminal - 20A - 500VAC - 250VDC - 0.69N RoHS: Compliant |
294 In Stock 2957 Factory Stock |
|
$11.9200 / $14.5500 | Buy Now |
|
Master Electronics | General purpose basic snap action switch – SPDT - 20 A - Hinge lever- Screw terminal - 20A - 500VAC - 250VDC - 0.69N RoHS: Compliant |
294 In Stock 2957 Factory Stock |
|
$11.9200 / $14.5500 | Buy Now |