Part Details for A210-30-11-84 by ABB Low Voltage Products and Systems
Overview of A210-30-11-84 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A210-30-11-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y7124
|
Newark | A210-30-11 110V 50Hz/110-120V 60Hz Con |Abb A210-30-11-84 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,305.8500 / $1,641.9100 | Buy Now |
DISTI #
70318353
|
RS | Contactor, NEMA,3 Pole,192A,110-120VAC@60Hz,110VAC@50Hz Coil, DIN Rail/Panel Mount | ABB A210-30-11-84 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$2,026.6600 / $2,089.3400 | Buy Now |