Part Details for A21031007 by Eaton Bussmann
Overview of A21031007 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A21031007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1435
|
Newark | Magnum A2000 Terminal Block/ Bulk |Eaton Bussmann A21031007 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 | Buy Now |
DISTI #
283-A21031007-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.375" Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2345 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9900 / $19.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6600 / $18.7200 | Buy Now |
DISTI #
000000000003156114
|
Sager | Barrier Terminal Blocks Single Row 10 Pole MAGNUM 2000 SERIES | 0 |
|
Buy Now |