Part Details for A211SYZB04 by TE Connectivity
Overview of A211SYZB04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for A211SYZB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X0381
|
Newark | Toggle Switch, Dpdt, 20Vac, Panel, Switch Operation:On-On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Panel Mount, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity A211SYZB04 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 | Buy Now |
DISTI #
506-A211SYZB04
|
Mouser Electronics | Toggle Switches A211SYZB04 RoHS: Compliant | 0 |
|
$5.7200 | Order Now |
|
Onlinecomponents.com | A211SYZB04 RoHS: Compliant |
414 Partner Stock |
|
$6.4700 / $11.5700 | Buy Now |
DISTI #
69278994
|
Verical | Switch Toggle ON ON ON SP3T Long Baton Lever Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk Min Qty: 12 Package Multiple: 1 | Americas - 414 |
|
$5.1100 / $5.4100 | Buy Now |
DISTI #
77312580
|
Verical | Switch Toggle ON ON ON SP3T Long Baton Lever Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk Min Qty: 15 Package Multiple: 1 | Americas - 200 |
|
$5.9545 / $6.2381 | Buy Now |
|
Master Electronics | A211SYZB04 RoHS: Compliant |
414 Partner Stock |
|
$6.4700 / $11.5700 | Buy Now |
Part Details for A211SYZB04
A211SYZB04 CAD Models
A211SYZB04 Part Data Attributes
|
A211SYZB04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A211SYZB04
TE Connectivity
Toggle Switch, DPDT, On-on-on, 0.4A, 20VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.35 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |