Part Details for A211SYZQ04 by TE Connectivity
Overview of A211SYZQ04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A211SYZQ04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2410
|
Newark | Switch, Toggle, Dp3T, 5A, 250V, Switch Operation:On-On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Panel Mount, Contact Current Max:5A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Alcoswitch Te Connectivity A211SYZQ04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$7.0300 / $9.3300 | Buy Now |
DISTI #
16M2410
|
Avnet Americas | Gemini Series A Miniature Toggle Switch 2-Pole ON-ON-ON Long Bat Silver Contacts Wire Lug Termination - Bulk (Alt: 16M2410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 186 Partner Stock |
|
$7.7600 / $9.4000 | Buy Now |
DISTI #
506-A211SYZQ04
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE SP3T 5A WIRE LUG RoHS: Compliant | 486 |
|
$5.4800 / $8.3100 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON ON ON SP3T Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant |
990 In Stock |
|
$5.5600 / $7.4800 | Buy Now |
DISTI #
66357982
|
Verical | Switch Toggle ON ON ON SP3T Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2301 | Americas - 990 |
|
$6.8727 / $9.7269 | Buy Now |
DISTI #
77323176
|
Verical | Switch Toggle ON ON ON SP3T Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 15 Package Multiple: 1 | Americas - 296 |
|
$7.5588 / $7.8473 | Buy Now |
DISTI #
3-1825139-9
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.1800 / $5.3900 | Buy Now |
DISTI #
000000000002659099
|
Sager | Toggle Switches SWITCH TOGGLE SP3T 5A WIRE LUG Min Qty: 500 | 0 |
|
$4.3200 / $5.3100 | Buy Now |
|
Master Electronics | Switch Toggle ON ON ON SP3T Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant |
990 In Stock |
|
$5.5600 / $7.4800 | Buy Now |
Part Details for A211SYZQ04
A211SYZQ04 CAD Models
A211SYZQ04 Part Data Attributes
|
A211SYZQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A211SYZQ04
TE Connectivity
Toggle Switch, DP3T, On-on-on, 5A, 28VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DP3T | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE |