Part Details for A211T1ZQ04 by TE Connectivity
Overview of A211T1ZQ04 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for A211T1ZQ04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2074
|
Newark | Toggle Switch, Dpdt, 5A, 125Vac, Panel, Switch Operation:On-On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Panel Mount, Contact Current Max:5A Rohs Compliant: Yes |Alcoswitch Te Connectivity A211T1ZQ04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$5.8600 | Buy Now |
DISTI #
2266-A211T1ZQ04-ND
|
DigiKey | SWITCH TOGGLE DPDT Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$9.3500 / $10.8400 | Buy Now |
DISTI #
51R2074
|
Avnet Americas | Gemini Series A Miniature Toggle Switch 2-Pole ON-ON-ON Large Toggle & Bushing Silver Contacts Wire Lug Termination - Bulk (Alt: 51R2074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$10.1100 | Buy Now |
DISTI #
506-A211T1ZQ04
|
Mouser Electronics | Toggle Switches A211T1ZQ04 RoHS: Compliant | 0 |
|
$7.2900 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON ON ON SP3T Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant |
41 Partner Stock |
|
$5.5200 / $9.2900 | Buy Now |
DISTI #
24115619
|
Verical | Switch Toggle ON ON ON SP3T Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 9 Package Multiple: 1 | Americas - 41 |
|
$7.7600 | Buy Now |
|
Master Electronics | Switch Toggle ON ON ON SP3T Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant |
41 Partner Stock |
|
$5.5200 / $9.2900 | Buy Now |
Part Details for A211T1ZQ04
A211T1ZQ04 CAD Models
A211T1ZQ04 Part Data Attributes
|
A211T1ZQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A211T1ZQ04
TE Connectivity
Toggle Switch, DPDT, On-on-on, 5A, 28VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |