Part Details for A219306 by Eaton Bussmann
Overview of A219306 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A219306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1482
|
Newark | A219306-Nl/ Bulk |Eaton Bussmann A219306 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $5.0400 | Buy Now |
DISTI #
283-4866-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
25 In Stock |
|
$3.6379 / $7.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4800 / $4.7300 | Buy Now |
DISTI #
000000000003484414
|
Sager | Barrier Terminal Blocks Single Row 6 Pole MAGNUM 2000 SERIES | 0 |
|
Buy Now |