Part Details for A21931304MP by Eaton Bussmann
Overview of A21931304MP by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A21931304MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8834
|
Newark | A2 Family Tb, 13 Pole/ Bulk |Eaton Bussmann A21931304MP Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2900 / $16.7100 | Buy Now |
DISTI #
283-A21931304MP-ND
|
DigiKey | A2 FAMILY TB 13 POLE Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6954 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
49 In Stock |
|
$9.7100 / $12.5500 | Buy Now |
DISTI #
000000000005965787
|
Sager | Barrier Terminal Blocks A2 FAMILY TB, 13 POLE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
49 In Stock |
|
$9.7100 / $12.5500 | Buy Now |