Part Details for A221S1YZQ by Electro Switch Corporation
Overview of A221S1YZQ by Electro Switch Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A221S1YZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1656
|
Newark | Switch, Toggle, Dpdt, 6A, 250V, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:A Series, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Electroswitch A221S1YZQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$8.9900 / $12.6500 | Buy Now |
DISTI #
A221S1YZQ-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0200 | Buy Now |
DISTI #
690-A221S1YZQ
|
Mouser Electronics | Toggle Switches DPDT ON-OFF-ON RoHS: Compliant | 35 |
|
$7.5200 / $12.3400 | Buy Now |
DISTI #
51614735
|
Verical | Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1928 | Americas - 100 |
|
$9.4545 / $18.8273 | Buy Now |
DISTI #
1607662
|
element14 Asia-Pacific | SWITCH, TOGGLE, DPDT, 6A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$7.0552 / $12.4998 | Buy Now |
DISTI #
1607662
|
Farnell | SWITCH, TOGGLE, DPDT, 6A, 250V RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 27 |
|
$9.5757 / $13.4685 | Buy Now |
|
Master Electronics |
100 In Stock |
|
$7.0500 / $14.6100 | Buy Now | |
|
Neutron USA | Toggle Switches DPDT ON-OFF-ON | 40 |
|
$50.0100 | Buy Now |
Part Details for A221S1YZQ
A221S1YZQ CAD Models
A221S1YZQ Part Data Attributes:
|
A221S1YZQ
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
A221S1YZQ
Electro Switch Corporation
Toggle Switch, DPDT, On-off-on, 6A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | BAT LEVER TYPE | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.352 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |