Part Details for A223K12KCG-M8 by Electroswitch Electronic Products
Overview of A223K12KCG-M8 by Electroswitch Electronic Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A223K12KCG-M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70152280
|
RS | SWITCH, TOGGLE, SP, 6A, MINIATURE | Electroswitch Inc. A223K12KCG-M8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0700 / $41.2200 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON None ON DPDT Locking Lever PC Pins 5A 125VAC 28VDC PC Mount with Threads RoHS: Compliant |
60 In Stock |
|
$18.0700 / $35.6800 | Buy Now |
DISTI #
000000000000762566
|
Sager | Toggle Switches Mini Toggle Switch, ON-OFF-ON, Bright Chrome Min Qty: 1 | 0 |
|
$19.3100 / $36.0000 | Buy Now |