Part Details for A2259-MBL.TC.N.GN by SUNON USA
Overview of A2259-MBL.TC.N.GN by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2259-MBL.TC.N.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2259-MBL.TC.N.GN-ND
|
DigiKey | FAN AXIAL 254X89MM 220/240VAC Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.7863 | Buy Now |
DISTI #
A2259-MBL.TC.N.GN
|
Avnet Americas | AC Fan Ball Bearing 220V to 240V 0.15A/0.13A 23W/30W 1400RPM/1600RPM 425CFM/500CFM 54dBA/57dBA Flange Mount - Bulk (Alt: A2259-MBL.TC.N.GN) RoHS: Compliant Min Qty: 1002 Package Multiple: 6 Container: Bulk | 0 |
|
$74.8256 / $162.4880 | Buy Now |
DISTI #
369-A2259MBLTCNGN
|
Mouser Electronics | AC Fans Axial Fan, 254x89mm Round, 220-240VAC, 0.27/0.31"H2O, Thermal Cutoff/Capacitor RoHS: Compliant | 0 |
|
$141.8900 | Order Now |
DISTI #
70226064
|
RS | AC Fan, 220-240V, 254x89mm, Round, 425/500CFM, 23/20W, 54/57dBA, Wire Leads | Sunon Fans A2259-MBL.TC.N.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$136.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$125.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.5200 / $453.5100 | Buy Now |
DISTI #
000000000005714690
|
Sager | AC Fans Axial Fan, 254x89mm Round, 220-240VAC, 0.27/0.31H2O, Thermal Cutoff/Capacitor Min Qty: 1 | 0 |
|
$138.8300 / $159.5500 | Buy Now |