Part Details for A2259-MBT.TC.GN-TW by SUNON USA
Overview of A2259-MBT.TC.GN-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2259-MBT.TC.GN-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2259-MBT.TC.GN-TW
|
Avnet Americas | AC Fan Ball Bearing 220VAC to 240VAC 0.13A 28W 1400RPM 500CFM 54dBA Panel Mount - Bulk (Alt: A2259-MBT.TC.GN-TW) RoHS: Compliant Min Qty: 1002 Package Multiple: 6 Container: Bulk | 0 |
|
$87.3412 / $99.0736 | Buy Now |