Part Details for A227T1TZQ by Electro Switch Corporation
Overview of A227T1TZQ by Electro Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A227T1TZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C4693
|
Newark | Switch, Toggle, Dpdt, 6A, 250V, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:A Series, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Electroswitch A227T1TZQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7800 / $28.7900 | Buy Now |
DISTI #
A227T1TZQ-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1600 | Buy Now |
DISTI #
690-A227T1TZQ
|
Mouser Electronics | Toggle Switches 6A 250VAC 28VDC DPDT (ON)OFF(ON) Sldr Lu RoHS: Compliant | 0 |
|
$17.4400 / $26.0300 | Order Now |
|
Quest Components | 5 |
|
$16.8000 / $18.9000 | Buy Now | |
|
Neutron USA | Toggle Switch, 6A 125VAC 28VDC, DPDT, (ON)OFF(ON), Sldr Lug | 19 |
|
$49.9900 | Buy Now |
Part Details for A227T1TZQ
A227T1TZQ CAD Models
A227T1TZQ Part Data Attributes:
|
A227T1TZQ
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
A227T1TZQ
Electro Switch Corporation
Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.687 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.468 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for A227T1TZQ
This table gives cross-reference parts and alternative options found for A227T1TZQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A227T1TZQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A227S1YZQ | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Electro Switch Corporation | A227T1TZQ vs A227S1YZQ |
A227S1YV70Q | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | Electro Switch Corporation | A227T1TZQ vs A227S1YV70Q |
A227K12KZG | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Locking Lever Actuator, Panel Mount | Electro Switch Corporation | A227T1TZQ vs A227K12KZG |
A227T11TXZQ | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | A227T1TZQ vs A227T11TXZQ |
A227T1TXZG | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | A227T1TZQ vs A227T1TXZG |
A227S1CXZQ | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Electro Switch Corporation | A227T1TZQ vs A227S1CXZQ |
A227S1YZ3Q | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Electro Switch Corporation | A227T1TZQ vs A227S1YZ3Q |
A227T1TCQ | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | A227T1TZQ vs A227T1TCQ |