Part Details for A22AH by NKK Switches
Overview of A22AH by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8281
|
Newark | Toggle Switch, Dpdt, 28Vac/Vdc, Th, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:A Series, Switch Mounting:Through Hole, Right Angle, Contact Current Max:- Rohs Compliant: Yes |Nkk Switches A22AH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $10.6800 | Buy Now |
DISTI #
360-2702-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
72 In Stock |
|
$4.6509 / $7.2200 | Buy Now |
DISTI #
633-A22AH
|
Mouser Electronics | Toggle Switches DPDT ON-NONE-ON R/A RoHS: Compliant | 19 |
|
$4.9000 / $6.0800 | Buy Now |
DISTI #
70364609
|
RS | Sealed Toggle Switch, DPDT, ON-NONE-ON, .394 Bat, W/Brkt, No Cap, 0.4A, 28VAC | NKK Switches A22AH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$5.4800 / $7.1200 | Buy Now |
|
Future Electronics | A Series Sub Mini DPDT On-None-On Right Angle Through Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$5.1700 / $5.2400 | Buy Now |
DISTI #
A22AH
|
TTI | Toggle Switches DPDT ON-NONE-ON R/A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.3000 / $7.4300 | Buy Now |
DISTI #
A22AH
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 0.1A/28VAC, 0.1A/28VDC, A, THT Min Qty: 1 | 0 |
|
$4.2900 / $5.6800 | RFQ |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE TOGGLE Min Qty: 1 | 122 |
|
$4.3300 / $6.4000 | Buy Now |
Part Details for A22AH
A22AH CAD Models
A22AH Part Data Attributes
|
A22AH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A22AH
NKK Switches
Process Sealed Subminiature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 10.00mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |