-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Process Sealed Subminiature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 10.00mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Process Sealed; Rating: 0.4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8285
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A22AV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $10.6800 | Buy Now |
DISTI #
360-3009-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
228 In Stock |
|
$4.9184 / $7.5000 | Buy Now |
DISTI #
633-A22AV
|
Mouser Electronics | Toggle Switches DPDT .394 VERTICAL RoHS: Compliant | 60 |
|
$4.9100 / $7.5000 | Buy Now |
DISTI #
70364612
|
RS | Sealed Toggle Switch, DPDT, ON-NONE-ON, .394 Bat, W/Brkt, No Cap, 0.4A, 28VAC | NKK Switches A22AV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 / $6.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.0800 | Buy Now |
DISTI #
A22AV
|
TTI | Toggle Switches DPDT .394 VERTICAL Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.1400 / $7.0000 | Buy Now |
DISTI #
A22AV
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 0.1A/28VAC, 0.1A/28VDC, THT Min Qty: 1 | 0 |
|
$4.1400 / $5.4800 | RFQ |
|
Powell Electronics | SUBMINIATURE TOGGLE/PC Min Qty: 1 | 153 |
|
$6.9300 | Buy Now |
DISTI #
1357651
|
element14 Asia-Pacific | TOGGLE SWITCH, DPDT, HORIZ, ON-ON RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6529 / $7.4123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A22AV
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A22AV
NKK Switches
Process Sealed Subminiature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 10.00mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |