Part Details for A22JH/328 by NKK Switches
Overview of A22JH/328 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22JH/328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22JH/328-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8036 | Buy Now |
DISTI #
633-A22JH/328
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE DPDT 0.4VA 28V | 0 |
|
$4.6100 | Order Now |
DISTI #
71048629
|
RS | Switch, Sealed, Toggle, DPDT, ON-NONE-ON,.248 Bat, R/A PC W/Brkt, No Cap,4A,28VAC/DC | NKK Switches A22JH/328 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4400 / $4.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$4.6900 | Buy Now |
Part Details for A22JH/328
A22JH/328 CAD Models
A22JH/328 Part Data Attributes
|
A22JH/328
NKK Switches
Buy Now
|
Compare Parts:
A22JH/328
NKK Switches
|
Samacsys Manufacturer | NKK Switches |