Part Details for A22NL-MPA-TRA-G202-RA by OMRON Industrial Automation
Overview of A22NL-MPA-TRA-G202-RA by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9553BCPZ-REEL7 | Analog Devices | Multiservice Clock General Tra | |
AD9553BCPZ | Analog Devices | Multiservice Clock General Tra | |
ADP1822ARQZ-R7 | Analog Devices | 20Amp Buck Controller With tra |
Price & Stock for A22NL-MPA-TRA-G202-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NL-MPA-TRA-G202-RA-ND
|
DigiKey | SWITCH PUSH DPST-NC 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4500 | Buy Now |
DISTI #
OMIA22NL-MPA-TRA-G202-RA
|
Heilind Electronics | ASSM, PRJ, BM BZL, RED, 2NC A22NLMPATRAG202RA | Americas - 0 in Stock |
|
Buy Now |