Part Details for A22NN-RNA-UOA-P122-NN by OMRON Corporation
Overview of A22NN-RNA-UOA-P122-NN by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP122AUJZ-2.85-R7 | Analog Devices | 300mA LDO 2.85Vout | |
ADP122ACPZ-3.0-R7 | Analog Devices | 300mA LDO 3.0Vout | |
ADP122AUJZ-2.8-R7 | Analog Devices | 300mA LDO 2.8Vout |
Price & Stock for A22NN-RNA-UOA-P122-NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-A22NNRNUOP122NN
|
Mouser Electronics | Pushbutton Switches Assm, Flt, Mtl Bzl,Oran,1NO/2N | 0 |
|
$25.6000 / $35.3100 | Order Now |
Part Details for A22NN-RNA-UOA-P122-NN
A22NN-RNA-UOA-P122-NN CAD Models
A22NN-RNA-UOA-P122-NN Part Data Attributes
|
A22NN-RNA-UOA-P122-NN
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NN-RNA-UOA-P122-NN
OMRON Corporation
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Actuator Color | ORANGE | |
Actuator Length | 0.531 inch | |
Actuator Travel | 6 mm | |
Actuator Type | SQUARE FLUSH TYPE | |
Body Breadth | 30 mm | |
Body Height | 39.5 mm | |
Body Length or Diameter | 47.6 mm | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 18 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SNAP ON |