Part Details for A22NS-2BL-NBA-G100-NN by OMRON Industrial Automation
Overview of A22NS-2BL-NBA-G100-NN by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22NS-2BL-NBA-G100-NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9772
|
Newark | Selector Switch, 2P, 10A, 120Vac, Screw, No. Of Switch Positions:2 Position, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Contact Current Max:10A, Switch Terminals:Screw, Product Range:A22Ns Series Rohs Compliant: Yes |Omron Industrial Automation A22NS-2BL-NBA-G100-NN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7300 / $18.8400 | Buy Now |
DISTI #
Z6182-ND
|
DigiKey | SWITCH SELECT 2POS SPST 10A 120V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6 In Stock |
|
$9.3791 / $16.7500 | Buy Now |
DISTI #
OMIA22NS-2BL-NBA-G100-NN
|
Heilind Electronics | ASSM, SEL, PLAS BZL, BLCK, 1 N A22NS2BLNBAG100NN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2855336
|
element14 Asia-Pacific | SELECTOR SWITCH, 2P, 10A, 120VAC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.6075 / $16.1476 | Buy Now |
DISTI #
2855336
|
Farnell | SELECTOR SWITCH, 2P, 10A, 120VAC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 5 Days Container: Each | 0 |
|
$12.4739 / $20.0035 | Buy Now |