Part Details for A22NS-3BM-NGA-G101-NN by OMRON Corporation
Overview of A22NS-3BM-NGA-G101-NN by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4Q001EG-1015CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
8N4Q001EG-1015CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
RJMG101148101DR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs |
Price & Stock for A22NS-3BM-NGA-G101-NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NS3BMNGAG101NN
|
Avnet Americas | ASSM NONLITGREENPLSTC BZL 2NO - Bulk (Alt: A22NS3BMNGAG101NN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5803 / $17.4486 | Buy Now |
DISTI #
653-A22NS3BMNGA101NN
|
Mouser Electronics | Rotary Switches Assm nonlitGREENplstc bzl 2NO RoHS: Compliant | 0 |
|
$14.8000 / $21.1000 | Order Now |
Part Details for A22NS-3BM-NGA-G101-NN
A22NS-3BM-NGA-G101-NN CAD Models
A22NS-3BM-NGA-G101-NN Part Data Attributes
|
A22NS-3BM-NGA-G101-NN
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NS-3BM-NGA-G101-NN
OMRON Corporation
Rotary Switch, 3 Positions, Rotary Shaft Actuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Length | 0.953 inch | |
Actuator Type | ROTARY SHAFT | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Switch Type | ROTARY SWITCH |