Part Details for A22NW-2BM-TAA-P100-AA by OMRON Industrial Automation
Overview of A22NW-2BM-TAA-P100-AA by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BP-100 | Rochester Electronics LLC | Digital Signal Processor, CMOS | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for A22NW-2BM-TAA-P100-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-A22NW-2BM-TAA-P100-AA-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3300 | Buy Now |
DISTI #
OMIA22NW-2BM-TAA-P100-AA
|
Heilind Electronics | PSHIN SEL, PLAS BZL, BLUE, 1NO A22NW2BMTAAP100AA | Americas - 0 in Stock |
|
Buy Now |