Part Details for A22NW-2ML-TRA-G202-RE by OMRON Industrial Automation
Overview of A22NW-2ML-TRA-G202-RE by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22NW-2ML-TRA-G202-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NW-2ML-TRA-G202-RE-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.8800 | Buy Now |
DISTI #
OMIA22NW-2ML-TRA-G202-RE
|
Heilind Electronics | ASSM, SEL, BM BZL, RED, 2 NC A22NW2MLTRAG202RE | Americas - 0 in Stock |
|
Buy Now |