Part Details for A22NW-2MM-TWA-G101-WC by OMRON Industrial Automation
Overview of A22NW-2MM-TWA-G101-WC by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4Q001EG-1015CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO |
Price & Stock for A22NW-2MM-TWA-G101-WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-A22NW-2MM-TWA-G101-WC-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3100 | Buy Now |
DISTI #
OMIA22NW-2MM-TWA-G101-WC
|
Heilind Electronics | ASSM, SEL, BM BZL, WHITE, 2 NO A22NW2MMTWAG101WC | Americas - 0 in Stock |
|
Buy Now |