Part Details for A22NW-3BM-TOA-P101-OC by OMRON Corporation
Overview of A22NW-3BM-TOA-P101-OC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0102LD | Coilcraft Inc | General Purpose Inductor, 6.5uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for A22NW-3BM-TOA-P101-OC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NW3BMTOAP101OC
|
Avnet Americas | Selector Switch Lighted 3 Position Manual Reset Push-In Plus Terminal Block - Bulk (Alt: A22NW3BMTOAP101OC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1980 / $25.3681 | Buy Now |
DISTI #
653-A22NW3BMTOP101OC
|
Mouser Electronics | Rotary Switches Assm, Sel,brsh Bzl, Ora, 2 NO | 0 |
|
$25.8500 / $30.4300 | Order Now |
Part Details for A22NW-3BM-TOA-P101-OC
A22NW-3BM-TOA-P101-OC CAD Models
A22NW-3BM-TOA-P101-OC Part Data Attributes
|
A22NW-3BM-TOA-P101-OC
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NW-3BM-TOA-P101-OC
OMRON Corporation
Rotary Switch, 1 Positions, DPST, Latched, 8A, 24VDC, Snap On Terminal, Knob Type Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Actuator Length | 0.953 inch | |
Actuator Type | KNOB TYPE | |
Body Breadth | 30 mm | |
Body Height | 39.5 mm | |
Body Length or Diameter | 47.6 mm | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 300000 Cycle(s) | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SNAP ON |