Part Details for A22TK-2LL-01-K01 by OMRON Corporation
Overview of A22TK-2LL-01-K01 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for A22TK-2LL-01-K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22TK2LL01K01
|
Avnet Americas | A22TK-2LL-01-K01 - Bulk (Alt: A22TK2LL01K01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.3952 / $160.8336 | Buy Now |
DISTI #
653-A22TK-2LL-01-K01
|
Mouser Electronics | Keylock Switches A22TK-2LL-01-K01 | 3 |
|
$172.0500 / $202.3900 | Buy Now |
Part Details for A22TK-2LL-01-K01
A22TK-2LL-01-K01 CAD Models
A22TK-2LL-01-K01 Part Data Attributes
|
A22TK-2LL-01-K01
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22TK-2LL-01-K01
OMRON Corporation
Keylock Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 1.284 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | APPROVALS: CCC; CUL; TUV; UL | |
Body Breadth | 34 mm | |
Body Height | 47.8 mm | |
Body Length or Diameter | 34 mm | |
Bushing Diameter | 1.18 inch | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SCREW |