Part Details for A22TK-2LR-12-K07 by OMRON Industrial Automation
Overview of A22TK-2LR-12-K07 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22TK-2LR-12-K07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z6959-ND
|
DigiKey | SWITCH KEYLCK 2POS DPST 10A 110V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2 In Stock |
|
$175.7277 / $223.0300 | Buy Now |
DISTI #
72225253
|
RS | Safety Key Selector Switch, A22TK2LR12K07 | Omron Automation A22TK-2LR-12-K07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$177.0900 | RFQ |
DISTI #
OMIA22TK-2LR-12-K07
|
Heilind Electronics | SAFETY KEY SELECTOR SWITCH A22TK2LR12K07 | Americas - 0 in Stock |
|
Buy Now |