Part Details for A22TK-2RR-03-02 by OMRON Industrial Automation
Overview of A22TK-2RR-03-02 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22TK-2RR-03-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22TK-2RR-03-02-ND
|
DigiKey | SWITCH KEYLCK 2POS 3PST 10A 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$168.8500 | Buy Now |
DISTI #
72225263
|
RS | A22TK-2RR-03-02, A22TK2RR0302 | Omron Automation A22TK-2RR-03-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.2600 | RFQ |
DISTI #
OMIA22TK-2RR-03-02
|
Heilind Electronics | A22TK-2RR-03-02 A22TK2RR0302 | Americas - 0 in Stock |
|
Buy Now |