A22TK-2RR-21-K01
Description: Keylock Switch

Overview of A22TK-2RR-21-K01 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for A22TK-2RR-21-K01 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # A22TK2RR21K01
Avnet Americas A22TK-2RR-21-K01 - Bulk (Alt: A22TK2RR21K01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $173.4480
  • 10 $168.6960
  • 30 $163.9440
  • 50 $159.1920
  • 100 $154.4400
  • 250 $149.6880
  • 500 $144.9360
$144.9360 / $173.4480 Buy Now
DISTI # 653-A22TK-2RR-21-K01
Mouser Electronics Keylock Switches A22TK-2RR-21-K01 RoHS: Compliant 3
  • 1 $218.2600
  • 10 $198.8800
  • 25 $185.5500
$185.5500 / $218.2600 Buy Now

CAD Models for A22TK-2RR-21-K01 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A22TK-2RR-21-K01 by OMRON Corporation

A22TK-2RR-21-K01
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
Omron Electronics
Actuator Length
1.284 inch
Actuator Type
KEYLOCK
Additional Feature
APPROVALS: CCC; CUL; TUV; UL
Body Breadth
34 mm
Body Height
47.8 mm
Body Length or Diameter
34 mm
Bushing Diameter
1.18 inch
Contact (AC) Max Rating R Load
10A@110VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@24VDC
Contact Voltage(AC)-Max
110 V
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
2500VAC V
Electrical Life
100000 Cycle(s)
Indexing Angle
90 deg
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Number of Independent Keys
2
Number of Positions
2
Number of Switch Sections
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Sealing
IP65
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPST
Switch Type
KEYLOCK SWITCH
Termination Type
SCREW
Want to compare parts?
  1. A22TK-2RR-21-K01
    OMRON Corporation
    Keylock Switch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A22TK-2RR-21-K01 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A22TK-2RR-21-K01 by OMRON Corporation

Select Manufacturer
Which Manufacturer of A22TK-2RR-21-K01 would you like to use for your alert(s)?
  • Please alert me when A22TK-2RR-21-K01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A22TK-2RR-21-K01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A22TK-2RR-21-K01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A22TK-2RR-21-K01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A22TK-2RR-21-K01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A22TK-2RR-21-K01 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: