Part Details for A22TR10M by OMRON Industrial Automation
Overview of A22TR10M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22TR10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-A22TR10M-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 110V Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
144 In Stock |
|
$19.9000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
151 In Stock |
|
$23.5000 / $64.9000 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
151 In Stock |
|
$23.5000 / $64.9000 | Buy Now |