Part Details for A23 by Energizer Battery Company
Overview of A23 by Energizer Battery Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for A23
A23 CAD Models
A23 Part Data Attributes
|
A23
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
A23
Energizer Battery Company
Secondary Battery, Alkaline Manganese Dioxide, 12V, 0.045Ah
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Battery Chemistry | ALKALINE MANGANESE DIOXIDE | |
Battery Type | SECONDARY | |
Capacity | 0.045 Ah | |
Cross-Reference Number | ANSI-1181A | |
Diameter | 10.3 mm | |
Height | 28.5 mm | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 12 V | |
Weight | 8 g |