A232S1DAV2B
Description: Toggle Switch, DPDT, On-on-on, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle

Overview of A232S1DAV2B by Electro Switch Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for A232S1DAV2B by Electro Switch Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 43K6402
Newark Miniature Switches |Electroswitch A232S1DAV2B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $23.1600
  • 50 $18.6800
  • 100 $14.8700
  • 500 $14.1300
  • 1,000 $13.3800
$13.3800 / $23.1600 Buy Now
DISTI # A232S1DAV2B-ND
DigiKey SWITCH TOGGLE SP3T 0.5VA 28V Min Qty: 1 Lead time: 12 Weeks Container: Bulk 10
In Stock
  • 1 $21.1800
  • 10 $19.2360
  • 25 $18.3720
  • 50 $17.3992
  • 100 $16.7508
  • 250 $15.6702
  • 500 $13.3750
$13.3750 / $21.1800 Buy Now
DISTI # 690-A232S1DAV2B
Mouser Electronics Toggle Switches DPDT On-On-On RoHS: Compliant 0
  • 1 $21.1700
  • 10 $19.2300
  • 25 $17.7000
  • 50 $16.1000
  • 100 $14.7100
  • 250 $13.7900
  • 500 $12.1200
$12.1200 / $21.1700 Order Now

CAD Models for A232S1DAV2B by Electro Switch Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A232S1DAV2B by Electro Switch Corporation

A232S1DAV2B
Electro Switch Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRO SWITCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
25 deg
Actuator Finish
BRIGHT CHROME
Actuator Length
0.41 inch
Actuator Material
BRASS
Actuator Type
TOGGLE BAT
Body Breadth
11.43 mm
Body Height
20.32 mm
Body Length or Diameter
12.7 mm
Bushing Length
0.28 inch
Bushing Type
1/4-40
Center Contact Material
BRASS
Center Contact Plating
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.5VA@28VDC
Contact Function
ON-ON-ON
Contact Resistance
0.01 mΩ
Dielectric Withstand Volts
1400VAC V
Electrical Life
60000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
PCB Hole Count
8
Sealing
EPOXY
Surface Mount
NO
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.093 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. A232S1DAV2B
    Electro Switch Corporation
    Toggle Switch, DPDT, On-on-on, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
    VS

Related Parts for A232S1DAV2B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A232S1DAV2B by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A232S1DAV2B by Electro Switch Corporation

Select Manufacturer
Which Manufacturer of A232S1DAV2B would you like to use for your alert(s)?
  • Please alert me when A232S1DAV2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A232S1DAV2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A232S1DAV2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A232S1DAV2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A232S1DAV2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A232S1DAV2B by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: