Part Details for A2415S-2WR3 by MORNSUN
Overview of A2415S-2WR3 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for A2415S-2WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Isolated Module DC DC Converter 2 Output 15V -15V67mA, 67mA 21.6V - 26.4V Input RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.0100 / $2.9100 | Buy Now |
Part Details for A2415S-2WR3
A2415S-2WR3 CAD Models
A2415S-2WR3 Part Data Attributes:
|
A2415S-2WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
A2415S-2WR3
MORNSUN
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |