Part Details for A2440-10 by Crydom Inc
Overview of A2440-10 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2440-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1637
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/40A, 90-280V |Sensata/crydom A2440-10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8000 | Buy Now |
DISTI #
A2440-10-ND
|
DigiKey | SSR RELAY SPST-NO 40A 24-280V Min Qty: 30 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.4000 | Buy Now |
DISTI #
70270143
|
RS | PM IP00 SSR 280VAC/40A,90-280VAC, RN | Sensata - Crydom A2440-10 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$67.4000 | RFQ |
DISTI #
CRYA2440-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR AC-IN 240V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$51.5600 / $103.5000 | Buy Now |
DISTI #
A2440-10
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 40A, 24÷280VAC, 1-phase Min Qty: 1 | 0 |
|
$54.8700 / $60.3700 | RFQ |
DISTI #
000000000000275142
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC /40A,90-280VAC,RN Min Qty: 30 | 0 |
|
$57.3800 / $60.6600 | Buy Now |
|
Master Electronics | Relay SSR AC-IN 240V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$51.5600 / $103.5000 | Buy Now |