There are no models available for this part yet.
Overview of A2440-B by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A2440-B by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37M1636
|
Newark | Ic, normally-Closed Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 |Sensata/crydom A2440-B RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.4100 / $142.2100 | Buy Now | |
DISTI #
A2440-B-ND
|
DigiKey | SSR RELAY SPST-NC 40A 24-280V Min Qty: 30 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.9200 | Buy Now | |
DISTI #
70954848
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/40A, 90-280VAC In, Zero Cross, NC | Sensata - Crydom A2440-B RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$77.9200 | RFQ | |
DISTI #
CRYA2440-B
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | NA - PM IP00 SSR 280VAC/40A,90-280V,ZC,NC RoHS: Compliant | 0 |
|
$59.6100 / $119.6600 | Buy Now | ||
DISTI #
A2440-B
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 40A, 24÷280VAC, 1-phase Min Qty: 1 | 0 |
|
$63.4500 / $69.7900 | RFQ | |
DISTI #
000000000000999426
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC /40A,90-280V,ZC,NC Min Qty: 30 | 0 |
|
$66.3400 / $68.1800 | Buy Now | |
Master Electronics | NA - PM IP00 SSR 280VAC/40A,90-280V,ZC,NC RoHS: Compliant | 0 |
|
$59.6100 / $119.6600 | Buy Now |