Part Details for A24AH by NKK Switches
Overview of A24AH by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A24AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8351
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A24AH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $13.7000 | Buy Now |
DISTI #
360-3011-ND
|
DigiKey | SWITCH TOGGLE SP3T 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
22 In Stock |
|
$5.9216 / $8.9900 | Buy Now |
DISTI #
633-A24AH
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON RoHS: Compliant | 0 |
|
$5.9200 / $8.5500 | Order Now |
DISTI #
70364625
|
RS | Sealed Toggle Switch, SP3T, ON-ON-ON, .394 Bat, W/Bracket, No Cap, 0.4A, 28VAC | NKK Switches A24AH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2700 / $8.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$6.5000 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE TOGGLE Min Qty: 1 | 37 |
|
$5.5400 / $8.2100 | Buy Now |
Part Details for A24AH
A24AH CAD Models
A24AH Part Data Attributes
|
A24AH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A24AH
NKK Switches
Process Sealed Subminiature Toggle Switch; Poles: SP3T; Circuits: On-On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 10.00mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Jumper needed to achieve triple throw; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |