Part Details for A24H2408SS6LP3PT by nVent Hoffman
Overview of A24H2408SS6LP3PT by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A24H2408SS6LP3PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K2874
|
Newark | Enclosure, Wall Mount, Ss, Natural, Enclosure Type:Wall Mount, Enclosure Material:Stainless Steel, External Height - Metric:610Mm, External Width - Metric:610Mm, External Depth - Metric:203Mm, Ip Rating:Ip66, Body Color:- Rohs Compliant: Yes |Nvent Hoffman A24H2408SS6LP3PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,370.5000 / $3,717.0000 | Buy Now |
DISTI #
70303182
|
RS | 316SS WALL MT TYPE 4X 3 PT , 24.00x24.00x8.00, SS Type 316L | nVent HOFFMAN A24H2408SS6LP3PT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,754.1700 | RFQ |