There are no models available for this part yet.
Overview of A24HW by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A24HW by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ4687
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A24HW RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 | Buy Now | |
DISTI #
A24HW-ND
|
DigiKey | SWITCH TOGGLE SP3T 0.4VA 28V Min Qty: 1000 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0802 | Buy Now | |
DISTI #
633-A24HW
|
Mouser Electronics | Toggle Switches ON-ON-ON .248 FLAT EXTENDED PC .4VA RoHS: Compliant | 0 |
|
$6.0300 | Order Now | |
DISTI #
71935207
|
RS | Toggle Switch, Sealed, SP3T, ON-ON-ON,.248" Flatted, Wire Terminal, No Cap,0.4A,28V | NKK Switches A24HW RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9000 / $6.0800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$6.1400 | Buy Now |
CAD Models for A24HW by NKK Switches
Part Data Attributes for A24HW by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
26 deg
|
Actuator Finish
|
NICKEL
|
Actuator Length
|
0.248 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
PADDLE
|
Body Breadth
|
8.7884 mm
|
Body Height
|
38.3032 mm
|
Body Length or Diameter
|
8.9916 mm
|
Bushing Diameter
|
|
Bushing Length
|
0.138 inch
|
Bushing Type
|
RECTANGULAR
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD OVER SILVER
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
ON-ON-ON
|
Contact Resistance
|
0.05 mΩ
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-10 °C
|
PCB Hole Count
|
6
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
DPDT/SP3T
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Length
|
0.744 inch
|
Termination Type
|
WIRE WRAP
|
Washability
|
SOLVENT
|
Want to compare parts?
-
NKK SwitchesProcess Sealed Subminiature Toggle Switch; Poles: SP3T; Circuits: On-On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flatted; actuator length: 6.30mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: Wire Wrap; bushing thread: Unthreaded, Square; Features: Jumper needed to achieve triple throw; Rating: 0.4VS
-