Datasheets
A24JB-JC by: NKK Switches

Process Sealed Subminiature Toggle Switch; Poles: SP3T; Circuits: On-On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round with Cap; actuator length: 6.30mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Jumper needed to achieve triple throw; Rating: 0.4

Part Details for A24JB-JC by NKK Switches

Overview of A24JB-JC by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for A24JB-JC

Part # Distributor Description Stock Price Buy
DISTI # 09X8359
Newark Process Sealed Subminiature Toggle |Nkk Switches A24JB-JC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.7000
  • 5 $12.7800
  • 10 $11.7500
  • 25 $10.7300
  • 50 $9.7000
  • 100 $8.5700
  • 250 $7.7000
$7.7000 / $13.7000 Buy Now
DISTI # A24JB-JC-ND
DigiKey SWITCH TOGGLE SP3T 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $8.9900
$8.9900 Buy Now
DISTI # 633-A24JB-JC
Mouser Electronics Toggle Switches SWITCH TOGGLE RoHS: Compliant 0
  • 1 $8.9900
$8.9900 Order Now
DISTI # 71048685
RS Switch, Sealed, Toggle, SP3T, ON-ON-ON,.248 Bat, Str PC W/Brkt, Red Cap,4A,28VAC/DC | NKK Switches A24JB-JC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $8.8700
  • 10 $8.5800
  • 25 $8.3300
$8.3300 / $8.8700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $6.5000
$6.5000 Buy Now
DISTI # A24JB-JC
TTI Toggle Switches SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
  • 1 $8.3600
  • 10 $7.9700
  • 50 $7.8100
  • 100 $7.6600
$7.6600 / $8.3600 Buy Now

Part Details for A24JB-JC

A24JB-JC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A24JB-JC Part Data Attributes:

A24JB-JC NKK Switches
Buy Now Datasheet
Compare Parts:
A24JB-JC NKK Switches Process Sealed Subminiature Toggle Switch; Poles: SP3T; Circuits: On-On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round with Cap; actuator length: 6.30mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Jumper needed to achieve triple throw; Rating: 0.4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Samacsys Manufacturer NKK Switches
Actuator Angle 26 deg
Actuator Color RED
Actuator Finish NICKEL
Actuator Length 0.276 inch
Actuator Material BRASS
Actuator Type ROUND BAT
Body Breadth 5.84 mm
Body Height 8.6 mm
Body Length or Diameter 9.8 mm
Bushing Length 0.177 inch
Bushing Type RECTANGULAR
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating GOLD OVER SILVER
Contact (AC) Max Rating R Load 0.014A@28VAC
Contact Current(AC)-Max 0.014 A
Contact Current(DC)-Max 0.014 A
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Contact (DC) Max Rating R Load 0.014A@28VDC
Contact Function ON-ON-ON
Contact Resistance 0.05 mΩ
Contact Voltage(AC)-Max 28 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 500VAC V
Electrical Life 50000 Cycle(s)
End Contact Material BRASS
End Contact Plating GOLD OVER NICKEL
Housing Material PHOSPHOR BRONZE
Illumination NON-ILLUMINATED
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -10 °C
PCB Hole Count 10
Sealing EPOXY TERMINAL SEALED
Solderability HAND/WAVE
Surface Mount NO
Switch Action LATCHED
Switch Function SP3T
Switch Type TOGGLE SWITCH
Terminal Finish GOLD
Terminal Length 0.122 inch
Termination Type SOLDER
Washability SOLVENT

Alternate Parts for A24JB-JC

This table gives cross-reference parts and alternative options found for A24JB-JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A24JB-JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
A24JB-JB Toggle Switch, DPDT/SP3T, On-on-on, Horizontal, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight NKK Switches A24JB-JC vs A24JB-JB
A24JP-JA Toggle Switch, DPDT/SP3T, On-on-on, Horizontal, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight NKK Switches A24JB-JC vs A24JP-JA
A24JB-JA Toggle Switch, DPDT/SP3T, On-on-on, Horizontal, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight NKK Switches A24JB-JC vs A24JB-JA

A24JB-JC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A24JB-JC by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A24JB-JC by NKK Switches

  • Please alert me when A24JB-JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A24JB-JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A24JB-JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A24JB-JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A24JB-JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A24JB-JC by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: