-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Process Sealed Subminiature Toggle Switch; Poles: SP3T; Circuits: On-On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 6.30mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Jumper needed to achieve triple throw; Rating: 0.4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8361
|
Newark | Toggle Switch, Sp3T, 28Vac/Vdc, Th, Switch Operation:On-On-On, Contact Configuration:Sp3T, Illumination:Non Illuminated, Product Range:A Series, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches A24JP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $12.9500 | Buy Now |
DISTI #
360-3408-ND
|
DigiKey | SWITCH TOGGLE SP3T 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6039 / $8.5000 | Buy Now |
DISTI #
633-A24JP
|
Mouser Electronics | Toggle Switches SP3T, On-On-On w/PC Terminals RoHS: Compliant | 55 |
|
$8.4000 / $9.5700 | Buy Now |
DISTI #
70364627
|
RS | Sealed Toggle Switch, SP3T, ON-ON-ON, .248 Bat, Str PC, No Cap, 0.44A, 28VAC/DC | NKK Switches A24JP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 / $7.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.1500 | Buy Now |
DISTI #
A24JP
|
TTI | Toggle Switches SP3T, On-On-On w/PC Terminals Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$7.2600 / $8.9200 | Buy Now |
DISTI #
A24JP
|
TME | Switch: toggle, Pos: 3, SP3T, ON-ON-ON, 0.1A/28VAC, 0.1A/28VDC, THT Min Qty: 1 | 0 |
|
$4.5800 / $6.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A24JP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A24JP
NKK Switches
Process Sealed Subminiature Toggle Switch; Poles: SP3T; Circuits: On-On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 6.30mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Jumper needed to achieve triple throw; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |