There are no models available for this part yet.
Overview of A250M by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A250M by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06C0870
|
Newark | Non-Ins Fem Dsc 22-18 Awg Mylar |Abb Thomas & Betts A250M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 | Buy Now | |
Onlinecomponents.com | Non-Insulated Female Disconnect - Length .73 Inches - Width .31 Inches - Tab Size .250x.032 - Wire Range #22-#18 AWG - Copper - Tin Plated - On Mylar Tape - 1,000 Pack. RoHS: Compliant | 0 |
|
$0.2331 / $0.3544 | Buy Now | ||
Master Electronics | Non-Insulated Female Disconnect - Length .73 Inches - Width .31 Inches - Tab Size .250x.032 - Wire Range #22-#18 AWG - Copper - Tin Plated - On Mylar Tape - 1,000 Pack. RoHS: Compliant | 0 |
|
$0.2331 / $0.3544 | Buy Now |
CAD Models for A250M by Thomas & Betts
Part Data Attributes for A250M by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Gauge
|
18 AWG
|
Related Parts for A250M
-
2-324061-5Terminals and Terminal Blocks
-
TPD4E02B04DQARTransient Suppressors
-
L-53HDVisible LEDs
-
ATMEGA8535-16AUMicrocontrollers
-
74479774210Fixed Inductors
-
NFM21PC225B0J3Data Line Filters
-
AD5310BRMZDigital to Analog Converters
-
1052902-1RF SMA/SSMA Connectors
-
LC4256V-10TN176IProgrammable Logic Devices