Part Details for A2541HWV-11P by CJT Changjiang Connectors Co Ltd
Overview of A2541HWV-11P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for A2541HWV-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm 3A Single Row Gold 11P -40+105 Brass 250V Direct Insert 1x11P 8.5mm Top Square Hole PluginP2.54mm Female Headers ROHS | 458 |
|
$0.1125 / $0.2191 | Buy Now |
|
LCSC | 2.54mm 3A Single Row Gold 11P -40+105 Brass 250V Direct Insert 1x11P 8.5mm Top Square Hole PluginP2.54mm Female Headers ROHS | 108 |
|
$0.1269 / $0.2467 | Buy Now |
Part Details for A2541HWV-11P
A2541HWV-11P CAD Models
A2541HWV-11P Part Data Attributes
|
A2541HWV-11P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2541HWV-11P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.54mm (0.100 in) Pitch Header,Vertical,11 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGJIANG CONNECTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR |